ECE-A1VN4R7U | ||
---|---|---|
DigiKey Part Number | P1186-ND | |
Manufacturer | ||
Manufacturer Product Number | ECE-A1VN4R7U | |
Description | CAP ALUM 4.7UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ECE-A1VN4R7U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.94600 | ¥19.46 |
50 | ¥1.43180 | ¥71.59 |
200 | ¥1.16655 | ¥233.31 |
600 | ¥0.92082 | ¥552.49 |
1,000 | ¥0.77759 | ¥777.59 |
2,600 | ¥0.73666 | ¥1,915.32 |
5,000 | ¥0.69573 | ¥3,478.65 |