Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.71440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 470 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
899 In Stock | 1 : ¥9.60000 Cut Tape (CT) 500 : ¥4.28364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 63 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,987 In Stock | 1 : ¥10.18000 Cut Tape (CT) 600 : ¥4.56687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
494 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.92616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 330 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
8,000 In Stock | 1 : ¥15.02000 Cut Tape (CT) 800 : ¥5.93649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 50 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 70 mA @ 120 Hz | 1.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Cut Tape (CT) 500 : ¥3.79584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 50 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 120 mA @ 120 Hz | 2.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥1.64302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥5.91000 Cut Tape (CT) 800 : ¥1.96933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.24000 Cut Tape (CT) 1,000 : ¥1.83421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 35 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥2.46096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 63 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 26 mA @ 120 Hz | 520 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥7.55000 Cut Tape (CT) 600 : ¥3.18715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 63 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 50 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥3.72014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 155 mA @ 120 Hz | 3.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.54000 Cut Tape (CT) 600 : ¥3.83075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥11.16000 Cut Tape (CT) 1,000 : ¥4.39611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 35 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.10440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 270 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.512" (13.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥6.62954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 35 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥2.42463 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 27 µF | ±20% | 35 V | 54mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥2.72345 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 22 µF | ±20% | 63 V | 72mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 26 mA @ 120 Hz | 520 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 800 : ¥2.92150 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 47 µF | ±20% | 35 V | 45mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 75 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥3.02753 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 47 µF | ±20% | 35 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 55 mA @ 120 Hz | 1.1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 3,000 : ¥3.03207 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 56 µF | ±20% | 63 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 50 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥3.17956 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 22 µF | ±20% | 50 V | 72mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 42 mA @ 120 Hz | 840 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 800 : ¥3.18656 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 68 µF | ±20% | 35 V | 36mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 90 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.386" (9.80mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 500 : ¥3.35910 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 68 µF | ±20% | 50 V | 27mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 105 mA @ 120 Hz | 2.1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1,000 : ¥3.66424 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymer | 33 µF | ±20% | 50 V | 72mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 44.5 mA @ 120 Hz | 890 mA @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |