MC12FA101J-F | |
---|---|
DigiKey Part Number | 338-1108-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA101J-F |
Description | CAP MICA 100PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥16.73900 | ¥167.39 |
100 | ¥12.75240 | ¥1,275.24 |
1,000 | ¥8.97159 | ¥8,971.59 |
5,000 | ¥8.33078 | ¥41,653.90 |
10,000 | ¥8.17057 | ¥81,705.70 |