5 pF Mica Capacitor 100 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 pF Mica Capacitor 100 V 0805 (2012 Metric)
CDE Mica Chip Capacitors

MC08CA050D-F

DigiKey Part Number
338-1098-ND
Manufacturer
Manufacturer Product Number
MC08CA050D-F
Description
CAP MICA 5PF 0.5PF 100V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 pF Mica Capacitor 100 V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
5 pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.5pF
Height - Seated (Max)
0.055" (1.40mm)
Voltage - Rated
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,318
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.25000¥21.25
10¥14.55500¥145.55
50¥11.91040¥595.52
100¥11.09250¥1,109.25
500¥9.70930¥4,854.65
1,000¥9.28100¥9,281.00
2,500¥8.82868¥22,071.70
5,000¥8.55582¥42,779.10
Manufacturers Standard Package