TCMV106M100R0050 | |
---|---|
DigiKey Part Number | 478-9591-2-ND - Tape & Reel (TR) 478-9591-1-ND - Cut Tape (CT) 478-9591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMV106M100R0050 |
Description | CAP TANT POLY 10UF 100V 2924 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 100 V 2924 (7360 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.03000 | ¥142.03 |
10 | ¥131.40700 | ¥1,314.07 |
50 | ¥113.65100 | ¥5,682.55 |
100 | ¥102.28600 | ¥10,228.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥99.44458 | ¥39,777.83 |
800 | ¥92.34139 | ¥73,873.11 |