TCN4227M016R0070E | ||
---|---|---|
DigiKey Part Number | 478-13376-2-ND - Tape & Reel (TR) 478-13376-1-ND - Cut Tape (CT) 478-13376-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCN4227M016R0070E | |
Description | CAP TANT POLY 220UF 16V 2924 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥28.59300 | ¥285.93 |
50 | ¥25.82820 | ¥1,291.41 |
100 | ¥22.22350 | ¥2,222.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.51773 | ¥13,214.18 |
1,600 | ¥16.21741 | ¥25,947.86 |
2,400 | ¥15.61678 | ¥37,480.27 |
4,000 | ¥15.31647 | ¥61,265.88 |