T523H227M016APE070 | ||
---|---|---|
DigiKey Part Number | 399-18664-2-ND - Tape & Reel (TR) 399-18664-1-ND - Cut Tape (CT) 399-18664-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T523H227M016APE070 | |
Description | CAP TANT POLY 220UF 16V 2924 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T523H227M016APE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Tantalum Polymer Capacitor Moisture Level and Storage/Reflow Conditions |
Design Resources | T523H227M016APE070 K-SIM Simulation |
CAD Models | T523H227M016APE070 Models |
PCN Assembly/Origin | T523 Series Manufacturing Capacity 29/Feb/2024 |
HTML Datasheet | |
EDA Models | T523H227M016APE070 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
10 | ¥30.18500 | ¥301.85 |
50 | ¥27.37820 | ¥1,368.91 |
100 | ¥22.60470 | ¥2,260.47 |
500 | ¥19.65646 | ¥9,828.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.25242 | ¥18,252.42 |
2,000 | ¥17.90139 | ¥35,802.78 |
Attribute | Description |
---|---|
Other Names | 399-18664-6 399-18664-2 399-18664-1 |
Standard Package | 1,000 |