HHXC250ARA101MF80G | |
---|---|
DigiKey Part Number | 565-4772-2-ND - Tape & Reel (TR) 565-4772-1-ND - Cut Tape (CT) 565-4772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA101MF80G |
Description | CAP ALUM HYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.99800 | ¥39.98 |
50 | ¥3.36600 | ¥168.30 |
100 | ¥2.74130 | ¥274.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.04399 | ¥1,839.59 |
1,800 | ¥1.92376 | ¥3,462.77 |
2,700 | ¥1.80350 | ¥4,869.45 |
4,500 | ¥1.68328 | ¥7,574.76 |
9,000 | ¥1.62316 | ¥14,608.44 |
22,500 | ¥1.59911 | ¥35,979.97 |
45,000 | ¥1.56304 | ¥70,336.80 |