35PEV150M8X10.5 | ||
---|---|---|
DigiKey Part Number | 35PEV150M8X10.5TR-ND - Tape & Reel (TR) 35PEV150M8X10.5CT-ND - Cut Tape (CT) 35PEV150M8X10.5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 35PEV150M8X10.5 | |
Description | CAP ALUM HYB 150UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 35PEV150M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥11.61600 | ¥116.16 |
50 | ¥8.96960 | ¥448.48 |
100 | ¥8.15190 | ¥815.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.78272 | ¥3,391.36 |
1,000 | ¥6.36684 | ¥6,366.84 |
2,500 | ¥5.93434 | ¥14,835.85 |
5,000 | ¥5.67777 | ¥28,388.85 |
12,500 | ¥5.47070 | ¥68,383.75 |