T521X226M063ATE075 | ||
---|---|---|
DigiKey Part Number | 399-14801-2-ND - Tape & Reel (TR) 399-14801-1-ND - Cut Tape (CT) 399-14801-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T521X226M063ATE075 | |
Description | CAP TANT POLY 22UF 63V 2917 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 75mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T521X226M063ATE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.78000 | ¥58.78 |
10 | ¥50.93100 | ¥509.31 |
50 | ¥45.70640 | ¥2,285.32 |
100 | ¥39.69960 | ¥3,969.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.91228 | ¥17,956.14 |
1,000 | ¥33.30048 | ¥33,300.48 |
2,500 | ¥32.64756 | ¥81,618.90 |