180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
QTH-090-02-L-D-A
QTH-090-02-L-D-A

QTH-090-02-L-D-A

DigiKey Part Number
SAM8194-ND
Manufacturer
Manufacturer Product Number
QTH-090-02-L-D-A
Description
CONN HDR 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-090-02-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
8mm
Number of Positions
180
Height Above Board
0.286" (7.26mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-090-02-F-D-ASamtec Inc.14SAM10674-ND¥87.41000Similar
QTH-090-02-L-D-A-TRSamtec Inc.140612-QTH-090-02-L-D-A-TRCT-ND¥94.86000Similar
In-Stock: 319
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.85000¥84.85
42¥65.25024¥2,740.51
126¥59.04778¥7,440.02
252¥52.76258¥13,296.17
504¥51.10857¥25,758.72
1,008¥50.29191¥50,694.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.