




QSH-090-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM10655-ND |
Manufacturer | |
Manufacturer Product Number | QSH-090-01-F-D-A |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-090-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 180 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-090-01-C-D-A | Samtec Inc. | 52 | SAM9796-ND | ¥125.95000 | Similar |
| QSH-090-01-L-D-A | Samtec Inc. | 1,777 | SAM8182-ND | ¥77.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.08000 | ¥66.08 |
| 48 | ¥50.77771 | ¥2,437.33 |
| 144 | ¥46.31201 | ¥6,668.93 |
| 288 | ¥42.67319 | ¥12,289.88 |
| 528 | ¥40.52330 | ¥21,396.30 |
| 1,008 | ¥40.31623 | ¥40,638.76 |










