T520A107M006ATE045

DigiKey Part Number
399-18160-2-ND - Tape & Reel (TR)
399-18160-1-ND - Cut Tape (CT)
399-18160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520A107M006ATE045
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520A107M006ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥4.63000¥46.30
50¥3.89620¥194.81
100¥3.17210¥317.21
500¥2.64340¥1,321.70
1,000¥2.22605¥2,226.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.08694¥4,173.88
4,000¥1.94783¥7,791.32
10,000¥1.87826¥18,782.60
14,000¥1.85043¥25,906.02
Manufacturers Standard Package