
XZDGK53W-1 | |
|---|---|
DigiKey Part Number | 1497-1132-2-ND - Tape & Reel (TR) 1497-1132-1-ND - Cut Tape (CT) 1497-1132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK53W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-IG5-2897 | QT Brightek (QTB) | 9,734 | 1516-QBLP601-IG5-2897CT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.36500 | ¥23.65 |
| 100 | ¥1.68540 | ¥168.54 |
| 500 | ¥1.37662 | ¥688.31 |
| 1,000 | ¥1.27474 | ¥1,274.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.18803 | ¥2,376.06 |
| 4,000 | ¥1.11432 | ¥4,457.28 |
| 6,000 | ¥1.07648 | ¥6,458.88 |
| 10,000 | ¥1.03371 | ¥10,337.10 |
| 14,000 | ¥1.00825 | ¥14,115.50 |
| 20,000 | ¥0.98342 | ¥19,668.40 |











