Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK53W-1

DigiKey Part Number
1497-1235-2-ND - Tape & Reel (TR)
1497-1235-1-ND - Cut Tape (CT)
1497-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRK53W-1
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CRK53W-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
640nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.75mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,201
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.77900¥27.79
100¥1.98650¥198.65
500¥1.63068¥815.34
1,000¥1.51349¥1,513.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.41384¥2,827.68
4,000¥1.32920¥5,316.80
6,000¥1.28575¥7,714.50
10,000¥1.23667¥12,366.70
14,000¥1.20747¥16,904.58
20,000¥1.17897¥23,579.40
Manufacturers Standard Package