T521X336M050ATE075 | ||
---|---|---|
DigiKey Part Number | 399-11721-2-ND - Tape & Reel (TR) 399-11721-1-ND - Cut Tape (CT) 399-11721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T521X336M050ATE075 | |
Description | CAP TANT POLY 33UF 50V 2917 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T521X336M050ATE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.14000 | ¥40.14 |
10 | ¥34.51200 | ¥345.12 |
50 | ¥31.30220 | ¥1,565.11 |
100 | ¥25.84380 | ¥2,584.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.47308 | ¥11,236.54 |
1,000 | ¥20.86791 | ¥20,867.91 |
2,500 | ¥20.46659 | ¥51,166.47 |