PCV2B150MCL1GS | |
---|---|
DigiKey Part Number | 493-7828-2-ND - Tape & Reel (TR) 493-7828-1-ND - Cut Tape (CT) 493-7828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2B150MCL1GS |
Description | CAP ALUM POLY 15UF 20% 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2B150MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 125 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥28.15200 | ¥281.52 |
50 | ¥25.53280 | ¥1,276.64 |
100 | ¥21.08130 | ¥2,108.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥19.64070 | ¥7,856.28 |
800 | ¥17.67669 | ¥14,141.35 |
1,200 | ¥17.02202 | ¥20,426.42 |
2,000 | ¥16.69466 | ¥33,389.32 |
4,000 | ¥16.36733 | ¥65,469.32 |