Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥2,198.82000 Bulk | Bulk | Active | Test Lead | 20 AWG | 105/40 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.020" (0.51mm) | 100.0' (30.5m) | 1000V | -20°C ~ 105°C | Black | - | - | |||
8 In Stock | 1 : ¥531.53000 Bulk | Bulk | Active | Test Lead | 20 AWG | 105/40 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.020" (0.51mm) | 100.0' (30.5m) | 1000V | -20°C ~ 105°C | Red | - | - |