Cable and Cord Grips

Results: 15
Manufacturer
TE Connectivity Aerospace, Defense and MarineTE Connectivity Raychem Cable Protection
Product Status
ActiveObsolete
Outside Cable Diameter (Max)
0.291" (7.40mm)0.398" (10.10mm)0.400" (10.16mm)0.555" (14.10mm)0.560" (14.22mm)0.752" (19.10mm)0.949" (24.10mm)1.185" (30.10mm)1.579" (40.10mm)
Thread Size
M12x1.5M16x1.5M20x1.5M24x1.5M30x1.5M36x1.5M48x1.5
Thread Length
0.591" (15.00mm)0.787" (20.00mm)1.969" (50.00mm)
Material
Aluminum Alloy, Cadmium Plated, ElectrolessAluminum Alloy, Nickel Plated, ElectrolessStainless Steel, Nickel Plated, Electroless
Includes
Eyelet, Shrinkable BootShrinkable Boot
Color
OliveSilver
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
0
In Stock
Check Lead Time
37 : ¥1,155.45459
Bulk
Bulk
Active
Cable Feedthrough
-
0.949" (24.10mm)
M30x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Cadmium Plated, Electroless
Shrinkable Boot
Olive
-
-
0
In Stock
Check Lead Time
25 : ¥1,232.98680
Bulk
Bulk
Active
Cable Feedthrough
-
0.291" (7.40mm)
M12x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
25 : ¥1,530.72720
Bulk
Bulk
Active
Cable Feedthrough
-
1.579" (40.10mm)
M48x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Cadmium Plated, Electroless
Shrinkable Boot
Olive
-
-
0
In Stock
Check Lead Time
25 : ¥1,493.12040
Bulk
Bulk
Active
Cable Feedthrough
-
0.752" (19.10mm)
M24x1.5
0.787" (20.00mm)
-
-
Stainless Steel, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
14 : ¥1,706.69357
Bulk
Bulk
Active
Cable Feedthrough
-
0.555" (14.10mm)
M20x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
21 : ¥1,884.88143
Bulk
Bulk
Active
Cable Feedthrough
-
0.291" (7.40mm)
M12x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Nickel Plated, Electroless
Eyelet, Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
25 : ¥2,014.03120
Bulk
Bulk
Active
Cable Feedthrough
-
0.752" (19.10mm)
M24x1.5
0.591" (15.00mm)
-
-
Aluminum Alloy, Cadmium Plated, Electroless
Shrinkable Boot
Olive
-
-
0
In Stock
Check Lead Time
25 : ¥2,115.03400
Bulk
Bulk
Active
Cable Feedthrough
-
0.398" (10.10mm)
M16x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
13 : ¥4,127.63923
Bulk
Bulk
Active
Cable Feedthrough
-
0.398" (10.10mm)
M16x1.5
0.787" (20.00mm)
-
-
Stainless Steel, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
7 : ¥4,594.01714
Bulk
Bulk
Active
Cable Feedthrough
-
1.579" (40.10mm)
M48x1.5
0.787" (20.00mm)
-
-
Stainless Steel, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Check Lead Time
11 : ¥9,794.14909
Bulk
Bulk
Active
Cable Feedthrough
-
1.185" (30.10mm)
M36x1.5
0.787" (20.00mm)
-
-
Stainless Steel, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Active
Bulk
Active
Cable Feedthrough
-
1.185" (30.10mm)
M36x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Cadmium Plated, Electroless
Shrinkable Boot
Olive
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Cable Feedthrough
-
0.949" (24.10mm)
M30x1.5
1.969" (50.00mm)
-
-
Stainless Steel, Nickel Plated, Electroless
Shrinkable Boot
Silver
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Cable Feedthrough
-
0.400" (10.16mm)
M16x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Cadmium Plated, Electroless
Shrinkable Boot
Olive
-
-
0
In Stock
Obsolete
Bulk
Obsolete
Cable Feedthrough
-
0.560" (14.22mm)
M20x1.5
0.787" (20.00mm)
-
-
Aluminum Alloy, Cadmium Plated, Electroless
Shrinkable Boot
Olive
-
-
Showing
of 15

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.