TCFR-24-62C-020-100CH | ||
---|---|---|
DigiKey Part Number | TCFR-24-62C-020-100CH-ND | |
Manufacturer | ||
Manufacturer Product Number | TCFR-24-62C-020-100CH | |
Description | CABLE FEEDTHROUGH 19.1MM M24 SS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Feedthrough Stainless Steel, Nickel Plated, Electroless M24x1.5 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | 0.752" (19.10mm) | |
Thread Size | M24x1.5 | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel, Nickel Plated, Electroless | |
Includes | Shrinkable Boot | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥1,479.04360 | ¥36,976.09 |