151-01310 | ||
---|---|---|
DigiKey Part Number | 1436-151-01310-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-01310 | |
Description | DUALFT6DOCK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.472" ~ 0.591" (12.00mm ~ 15.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Open | |
Opening Size | 0.472" ~ 0.591" (12.00mm ~ 15.00mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.040" (51.82mm) | |
Width | 0.660" (16.76mm) | |
Height | 1.360" (34.54mm) | |
Panel Hole Size | 0.260" ~ 0.272" (6.60mm ~ 6.90mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.020" ~ 0.240" (0.51mm ~ 6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.05043 | ¥18,302.58 |