Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
726 In Stock | 1 : ¥29.41000 Bag | Bag | Active | Clip, C-Type | Locking, Round | 0.590" ~ 0.750" (14.99mm ~ 19.05mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 1.690" (42.93mm) | 1.100" (27.94mm) | 0.510" (12.95mm) | - | - | - | - | - | |||
686 In Stock | 1 : ¥29.41000 Bag | Bag | Active | Clip, C-Type | Locking, Round | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | - | Polyamide (PA66), Nylon 6/6 | Blue | 1.690" (42.93mm) | 1.100" (27.94mm) | 0.510" (12.95mm) | - | - | - | - | - | |||
767 In Stock | 1 : ¥33.32000 Bag | Bag | Active | Clip, C-Type | Locking, Round | 0.750" ~ 0.900" (19.05mm ~ 22.86mm) | - | Polyamide (PA66), Nylon 6/6 | Gray | 1.850" (47.00mm) | 1.100" (27.94mm) | 0.610" (15.49mm) | - | - | - | - | - | |||
675 In Stock | 1 : ¥41.31000 Bag | Bag | Active | Clip, C-Type | Locking, Round | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | - | Polyamide (PA66), Nylon 6/6 | Blue | 2.090" (53.09mm) | 1.100" (27.94mm) | 0.510" (12.95mm) | - | - | - | - | - | |||
574 In Stock | 1 : ¥41.31000 Bag | Bag | Active | Clip, C-Type | Locking, Round | 0.590" ~ 0.750" (14.99mm ~ 19.05mm) | - | Polyamide (PA66), Nylon 6/6 | Black | 2.120" (53.85mm) | 1.100" (27.94mm) | 0.510" (12.95mm) | - | - | - | - | - | |||
637 In Stock | 1 : ¥43.69000 Bag | Bag | Active | Clip, C-Type | Locking, Round | 0.750" ~ 0.900" (19.05mm ~ 22.86mm) | - | Polyamide (PA66), Nylon 6/6 | Gray | 2.400" (60.96mm) | 1.100" (27.94mm) | 0.610" (15.49mm) | - | - | - | - | - |