HV19CC2-C370 | |
---|---|
DigiKey Part Number | 298-HV19CC2-C370-ND |
Manufacturer | |
Manufacturer Product Number | HV19CC2-C370 |
Description | HIGH VOLTAGE CABLE CLAMP, 19MM D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black 0.590" ~ 0.750" (14.99mm ~ 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | HV19CC2-C370 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.590" ~ 0.750" (14.99mm ~ 19.05mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.120" (53.85mm) | |
Width | 1.100" (27.94mm) | |
Height | 0.510" (12.95mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.31000 | ¥41.31 |
10 | ¥40.17200 | ¥401.72 |
25 | ¥39.05320 | ¥976.33 |
50 | ¥37.93620 | ¥1,896.81 |
100 | ¥36.82020 | ¥3,682.02 |
500 | ¥35.70464 | ¥17,852.32 |
1,000 | ¥34.58891 | ¥34,588.91 |