Bushings, Grommets

Results: 5
Panel Thickness
0.106" ~ 0.164" (2.69mm ~ 4.17mm)0.165" ~ 0.187" (4.19mm ~ 4.75mm)0.188" ~ 0.250" (4.78mm ~ 6.35mm)
Color
BlackNatural
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
GROMMET STRIP 4.8X.106" BLK 100'
PGS-3B
GROMMET STRIP 4.8X.106" BLK 100'
Essentra Components
0
In Stock
Active
Bulk
ActiveGrommet - Edging, SolidStraight Panels0.106" ~ 0.164" (2.69mm ~ 4.17mm)Edging - 100' L (30.48m)--Polyethylene (PE)Black-
GROMMET STRIP 4.8X.165" NAT 100'
PGS-4
GROMMET STRIP 4.8X.165" NAT 100'
Essentra Components
0
In Stock
Active
Bulk
ActiveGrommet - Edging, SolidStraight Panels0.165" ~ 0.187" (4.19mm ~ 4.75mm)Edging - 100' L (30.48m)--Polyethylene (PE)Natural-
GROMMET STRIP 4.8X.165" BLK 100'
PGS-4B
GROMMET STRIP 4.8X.165" BLK 100'
Essentra Components
0
In Stock
Active
Bulk
ActiveGrommet - Edging, SolidStraight Panels0.165" ~ 0.187" (4.19mm ~ 4.75mm)Edging - 100' L (30.48m)--Polyethylene (PE)Black-
GROMMET STRIP 4.8X.187" NAT 100'
PGS-5
GROMMET STRIP 4.8X.187" NAT 100'
Essentra Components
0
In Stock
Active
Bulk
ActiveGrommet - Edging, SolidStraight Panels0.188" ~ 0.250" (4.78mm ~ 6.35mm)Edging - 100' L (30.48m)--Polyethylene (PE)Natural-
GROMMET STRIP 4.8X.187" BLK 100'
PGS-5B
GROMMET STRIP 4.8X.187" BLK 100'
Essentra Components
0
In Stock
Active
Bulk
ActiveGrommet - Edging, SolidStraight Panels0.188" ~ 0.250" (4.78mm ~ 6.35mm)Edging - 100' L (30.48m)--Polyethylene (PE)Black-
Showing
of 5

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.