Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 8 Factory Check Lead Time | 1 : ¥4,495.74000 Bulk | Bulk | Active | Cabinet | 30.570" L x 11.100" W (776.48mm x 281.94mm) | 36.050" (915.67mm) | 339.3in² (2189cm²) | Hinged Door | Metal, Steel | Gray | - | - | IP24, NEMA 3R, UL-50 | - | |||
0 In Stock 133 Factory Check Lead Time | 1 : ¥5,393.62000 Bulk | Bulk | Active | Cabinet | 36.570" L x 11.100" W (928.88mm x 281.94mm) | 36.050" (915.67mm) | 405.9in² (2619cm²) | Hinged Door | Metal, Steel | Gray | - | - | IP24, NEMA 3R, UL-50 | - | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥6,023.05000 Bulk | Bulk | Active | Cabinet | 24.520" L x 12.180" W (622.81mm x 309.37mm) | 48.031" (1220.00mm) | 264in² (1701cm²) | Hinged Door | Steel | Gray | 0.079" (2.00mm) | - | IP24, NEMA 3R, UL-50 | - | |||
0 In Stock 2 Factory Check Lead Time | 1 : ¥6,149.54000 Bulk | Bulk | Active | Cabinet | 30.570" L x 11.100" W (776.48mm x 281.94mm) | 48.071" (1221.00mm) | 339.3in² (2189cm²) | Hinged Door | Metal, Steel | Gray | - | - | IP24, NEMA 3R, UL-50 | - | |||
0 In Stock 5 Factory Check Lead Time | 1 : ¥6,309.43000 Bulk | Bulk | Active | Cabinet | 36.570" L x 12.180" W (928.88mm x 309.37mm) | 48.031" (1220.00mm) | 405.9in² (2619cm²) | Hinged Door | Steel | Gray | 0.079" (2.00mm) | - | IP24, NEMA 3R, UL-50 | - | |||
0 In Stock Check Lead Time | 1 : ¥6,605.57000 Bulk | Bulk | Active | Cabinet | 48.340" L x 14.100" W (1227.84mm x 358.14mm) | 47.992" (1219.00mm) | 682in² (4400cm²) | Hinged Door | Metal, Steel | Gray | - | - | IP24, NEMA 3R, UL-50 | - |