HCT363611H | |
---|---|
DigiKey Part Number | 164-HCT363611H-ND |
Manufacturer | |
Manufacturer Product Number | HCT363611H |
Description | CABINET STL GRY 36.57"L X 11.1"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Door 36.570" L x 11.100" W (928.88mm x 281.94mm) X 36.050" (915.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 36.570" L x 11.100" W (928.88mm x 281.94mm) | |
Height | 36.050" (915.67mm) | |
Area (L x W) | 405.9in² (2619cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,393.62000 | ¥5,393.62 |