SJ1-3525NG-GR | |
---|---|
DigiKey Part Number | CP1-3525NG-GR-ND |
Manufacturer | |
Manufacturer Product Number | SJ1-3525NG-GR |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ1-3525NG-GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.82760 | ¥120.69 |
40 | ¥4.72475 | ¥188.99 |
140 | ¥4.52014 | ¥632.82 |
280 | ¥4.10932 | ¥1,150.61 |
560 | ¥3.69825 | ¥2,071.02 |
980 | ¥3.28739 | ¥3,221.64 |
2,520 | ¥2.97917 | ¥7,507.51 |