HM2R03PA5100N9LF | ||
---|---|---|
DigiKey Part Number | 609-2141-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2R03PA5100N9LF | |
Description | CONN RECEPT 55POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HM2R03PA5100N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.73300 | ¥237.33 |
25 | ¥22.48040 | ¥562.01 |
72 | ¥21.95653 | ¥1,580.87 |
144 | ¥20.91104 | ¥3,011.19 |
288 | ¥18.29715 | ¥5,269.58 |
504 | ¥17.77438 | ¥8,958.29 |
1,008 | ¥15.16050 | ¥15,281.78 |
2,448 | ¥14.11495 | ¥34,553.40 |