Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,368 In Stock | 1 : ¥153.76000 Bulk | Bulk | Active | Magnetic | Tweeter | 800 Hz ~ 20 kHz | 824.75Hz | 3.72 Ohms | 86.80 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 2.559" Dia (65.00mm) | 1.299" (33.00mm) | |||
881 In Stock | 1 : ¥229.45000 Bulk | Bulk | Active | Magnetic | Tweeter | 500 Hz ~ 20 kHz | 589.10Hz | 3.44 Ohms | 88.60 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Ferrite | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 2.037" (51.75mm) | |||
46 In Stock | 1 : ¥233.72000 Bulk | Bulk | Active | Magnetic | Tweeter | 400 Hz ~ 20 kHz | 436.13Hz | 3.47 Ohms | 87.20 | 1W/1M | Half Space Sensitivity | 110 W | Top | Round | Cloth | Ferrite | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 2.035" (51.70mm) | |||
0 In Stock Check Lead Time | 150 : ¥152.03767 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 1018.45Hz | 3.79 Ohms | 87.90 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 1.732" Dia (44.00mm) | 1.291" (32.80mm) | |||
0 In Stock Check Lead Time | 120 : ¥152.44758 Bulk | Bulk | Active | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 874.91Hz | 3.68 Ohms | 87.00 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 2.559" Dia (65.00mm) | 1.299" (33.00mm) | |||
0 In Stock Check Lead Time | 1,020 : ¥193.82333 Bulk | Bulk | Active | Magnetic | Tweeter | 700 Hz ~ 20 kHz | 762.77Hz | 3.28 Ohms | 85.20 | 1W/1M | Half Space Sensitivity | 120 W | Top | Round | Cloth | Ferrite | - | - | Solder Eyelet(s) | 3.701" Dia (94.00mm) | 1.439" (36.52mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Tweeter | 1 kHz ~ 20 kHz | 972.68Hz | 3.59 Ohms | 85.90 | 1W/1M | Half Space Sensitivity | 80 W | Top | Round | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.610" Dia (66.30mm) | 1.012" (25.70mm) | |||
0 In Stock | Active | Bulk | Active | Magnetic | Tweeter | 1 kHz ~ 20 kHz | 648.81Hz | 3.58 Ohms | 86.80 | 1W/1M | Half Space Sensitivity | 100 W | Top | Round | Cloth | Nd | - | - | Solder Eyelet(s) | 4.094" Dia (104.00mm) | 2.262" (57.46mm) |