Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 5.9 kHz | - | 50 Ohms | 104.00 | - | Sensitivity | Top | Rectangular | - | - | - | - | Solder Pads | 0.204" L x 0.140" W (5.18mm x 3.55mm) | 0.121" (3.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 5.9 kHz | - | - | 104.00 | - | Sensitivity | Top | Rectangular | - | - | - | - | Solder Pads | 0.204" L x 0.140" W (5.18mm x 3.55mm) | 0.121" (3.08mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | - | Receiver, Balanced Armature | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |