ES-23140-000 | ||
---|---|---|
DigiKey Part Number | ES-23140-000-ND | |
Manufacturer | ||
Manufacturer Product Number | ES-23140-000 | |
Description | SPEAKER TOP PT 104DB RECTANGULAR | |
Customer Reference | ||
Detailed Description | Receiver, Balanced Armature Speaker 200 Hz ~ 5.9 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | ES-23140-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5.9 kHz | |
Frequency - Self Resonant | - | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.204" L x 0.140" W (5.18mm x 3.55mm) | |
Height - Seated (Max) | 0.121" (3.08mm) |