Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,321 In Stock | 1 : ¥14.78000 Tray | Tray | Active | Magnetic | General Purpose | 448 Hz ~ 7 kHz | 560Hz | 8 Ohms | 92.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.122" (3.10mm) | |||
1,472 In Stock | 1 : ¥11.74000 Tray | Tray | Active | Magnetic | General Purpose | 960 Hz ~ 20 kHz | 1200Hz | 8 Ohms | 86.00 | 300mW/100mm | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.394" Dia (10.00mm) | 0.114" (2.90mm) | |||
1,396 In Stock | 1 : ¥12.97000 Tray | Tray | Active | Magnetic | General Purpose | 640 Hz ~ 20 kHz | 800Hz | 8 Ohms | 93.00 | 400mW/100mm | Sound Pressure Level (SPL) | 400 mW | 600 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.630" Dia (16.00mm) | 0.126" (3.20mm) | |||
2,558 In Stock | 1 : ¥14.20000 Tray | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 20 kHz | 1000Hz | 8 Ohms | 90.00 | 500mW/100mm | Sound Pressure Level (SPL) | 500 mW | 600 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.472" Dia (12.00mm) | 0.118" (3.00mm) | |||
385 In Stock | 1 : ¥14.28000 Tray | Tray | Active | Magnetic | General Purpose | 880 Hz ~ 20 kHz | 1100Hz | 8 Ohms | 87.00 | 200mW/100mm | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.512" Dia (13.00mm) | 0.114" (2.90mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Magnetic | General Purpose | 720 Hz ~ 20 kHz | 900Hz | 8 Ohms | 92.00 | 300mW/100mm | Sound Pressure Level (SPL) | 250 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Spring Type | 0.591" Dia (15.00mm) | 0.138" (3.50mm) |