CDM-16008 | ||
---|---|---|
DigiKey Part Number | 102-2497-ND | |
Manufacturer | ||
Manufacturer Product Number | CDM-16008 | |
Description | SPEAKER 8OHM 400MW TOP PORT 93DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 400 mW 640 Hz ~ 20 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CDM-16008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 640 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 400mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 400 mW | |
Power - Max | 600 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.77100 | ¥107.71 |
25 | ¥9.94960 | ¥248.74 |
40 | ¥9.92300 | ¥396.92 |