Microphones

Results: 2
Series
ADMP621ADMP803
Product Status
ActiveObsolete
Output Type
AnalogDigital, PDM
Sensitivity
-46dB ±2dB @ 94dB SPL-35dB ±3dB @ 94dB SPL
S/N Ratio
65dB-
Voltage Range
0.9 V ~ 1.3 V1.62 V ~ 3.63 V
Current - Supply
17 µA1.6 mA
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.039" (0.98mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Termination
Size / Dimension
Height (Max)
Shape
ADMP803JCEZ-RL
ADMP803JCEZ-RL
MIC MEMS ANALOG OMNI -35DB
Analog Devices Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
MEMS (Silicon)
Analog
Omnidirectional
-
-35dB ±3dB @ 94dB SPL
-
4.5 kOhms
0.9 V ~ 1.3 V
17 µA
Bottom
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
ADMP621ACEZ-RL
ADMP621ACEZ-RL
MIC MEMS DIGITAL PDM OMNI -46DB
Analog Devices Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
45 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
65dB
-
1.62 V ~ 3.63 V
1.6 mA
Bottom
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
Showing
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.