ADMP621ACEZ-RL | ||
---|---|---|
DigiKey Part Number | ADMP621ACEZ-RL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADMP621ACEZ-RL | |
Description | MIC MEMS DIGITAL PDM OMNI -46DB | |
Customer Reference | ||
Detailed Description | 45 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.63 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 45 Hz ~ 20 kHz | |
Sensitivity | -46dB ±2dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage Range | 1.62 V ~ 3.63 V | |
Current - Supply | 1.6 mA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |