OWMB-858540SA-40-15 | |
---|---|
DigiKey Part Number | 3949-OWMB-858540SA-40-15CT-ND - Cut Tape (CT) 3949-OWMB-858540SA-40-15DKR-ND - Digi-Reel® 3949-OWMB-858540SA-40-15TR-ND |
Manufacturer | |
Manufacturer Product Number | OWMB-858540SA-40-15 |
Description | BUZZER MAGNETIC 5V 8.5X8.5MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-858540SA-40-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.13400 | ¥51.34 |
25 | ¥4.80080 | ¥120.02 |
50 | ¥4.55440 | ¥227.72 |
100 | ¥4.31210 | ¥431.21 |
250 | ¥4.04780 | ¥1,011.95 |
500 | ¥3.77662 | ¥1,888.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.55741 | ¥3,557.41 |
5,000 | ¥3.07720 | ¥15,386.00 |