PK-26N04W-06VQ | |
---|---|
DigiKey Part Number | 458-1353-ND |
Manufacturer | |
Manufacturer Product Number | PK-26N04W-06VQ |
Description | BUZZER MAGNETIC 6V 26MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 6 V 30mA 400Hz 85dB @ 6V, 61cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 8V | |
Frequency | 400Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 61cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.43000 | ¥64.43 |
10 | ¥53.00700 | ¥530.07 |
25 | ¥48.79440 | ¥1,219.86 |
50 | ¥45.75140 | ¥2,287.57 |
100 | ¥42.82640 | ¥4,282.64 |
250 | ¥41.12656 | ¥10,281.64 |
500 | ¥39.60334 | ¥19,801.67 |