LED Panel Indicator Yellow Diffused 30° 2.1V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L65DY2L

DigiKey Part Number
L65DY2L-ND
Manufacturer
Manufacturer Product Number
L65DY2L
Description
LED PNL IND YELLOW DIFF 5MM PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 30° 2.1V 20mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
L65DY2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1500mcd
Lamp Color
Yellow
Wavelength - Peak
590nm
Lens Color
Yellow
Viewing Angle
30°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
DC
Base Product Number
Voltage
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.56000¥35.56
10¥26.24100¥262.41
100¥20.73540¥2,073.54
500¥18.32532¥9,162.66
1,000¥17.54141¥17,541.41
2,000¥16.87807¥33,756.14
5,000¥16.15579¥80,778.95
Manufacturers Standard Package