LED Panel Indicator Green Diffused 45° 3.2V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L65DG2L

DigiKey Part Number
L65DG2L-ND
Manufacturer
Manufacturer Product Number
L65DG2L
Description
LED PNL IND GREEN DIFF 5MM PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 3.2V 20mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
L65DG2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.315" (8.00mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1500mcd
Lamp Color
Green
Wavelength - Peak
516nm
Lens Color
Green
Viewing Angle
45°
Lens Transparency
Diffused
Termination Style
PC Pin
Ratings
DC
Base Product Number
Voltage
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,193
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.96000¥37.96
10¥28.10100¥281.01
100¥22.27690¥2,227.69
500¥19.72824¥9,864.12
1,000¥18.89942¥18,899.42
2,000¥18.19801¥36,396.02
Manufacturers Standard Package