GT-0950RP3 | |
---|---|
DigiKey Part Number | 433-1014-ND |
Manufacturer | |
Manufacturer Product Number | GT-0950RP3 |
Description | BUZZER MAGNETIC 5V 9MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 3.2kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | GT-0950RP3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥6.75800 | ¥67.58 |
25 | ¥6.26280 | ¥156.57 |
50 | ¥5.90080 | ¥295.04 |
100 | ¥5.54890 | ¥554.89 |
250 | ¥5.15452 | ¥1,288.63 |
500 | ¥4.78322 | ¥2,391.61 |
1,500 | ¥4.47500 | ¥6,712.50 |
6,000 | ¥4.24108 | ¥25,446.48 |