Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
300 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
100 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
63 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
40 In Stock | 1 : ¥44.74000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | Cover | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
73 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
15 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C18 | Receptacle, Male Blades - Module | 10A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder Eyelet | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.189" (4.8mm) | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
18 In Stock | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
0 In Stock Check Lead Time | 1 : ¥55.91000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included, Twin Fused | Rectangular - 26.90mm x 31.50mm | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | UL94 V-0 | IP20 | cCSAus, ENEC, UL |