4304.6022 | ||
---|---|---|
DigiKey Part Number | 486-6698-ND | |
Manufacturer | ||
Manufacturer Product Number | 4304.6022 | |
Description | PWR ENT MOD RCPT IEC320-C18 PNL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | 4304.6022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Drawer Included, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 26.90mm x 31.50mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
50 | ¥46.07900 | ¥2,303.95 |
100 | ¥43.45210 | ¥4,345.21 |
500 | ¥40.57470 | ¥20,287.35 |