MQ01ABF032 | ||
---|---|---|
DigiKey Part Number | MQ01ABF032-ND | |
Manufacturer | ||
Manufacturer Product Number | MQ01ABF032 | |
Description | 320GB 2.5" SATA III 5V 5.4RPM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 320GB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 320GB | |
Memory Type | - | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 55°C | |
Weight | 3.26 oz (92.89 g) | |
Size / Dimension | 100.45mm x 69.85mm x 9.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.45000 | ¥549.45 |
10 | ¥497.94000 | ¥4,979.40 |
25 | ¥480.77000 | ¥12,019.25 |
50 | ¥463.59960 | ¥23,179.98 |
100 | ¥456.73140 | ¥45,673.14 |