60373-4 | ||
---|---|---|
DigiKey Part Number | 60373-4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 60373-4 | |
Description | CONN TERM RCPT 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.032" (0.81mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.450" (11.43mm) | |
Length - Barrel | 0.220" (5.59mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.048" ~ 0.071" (1.22mm ~ 1.80mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80,000 | ¥1.14500 | ¥91,600.00 |