5106303-1 | ||
---|---|---|
DigiKey Part Number | A115275-ND | |
Manufacturer | ||
Manufacturer Product Number | 5106303-1 | |
Description | CONN HEADER 55POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5106303-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.94000 | ¥80.94 |
21 | ¥70.51429 | ¥1,480.80 |
42 | ¥68.65952 | ¥2,883.70 |
63 | ¥66.80317 | ¥4,208.60 |
105 | ¥62.72019 | ¥6,585.62 |
252 | ¥62.34933 | ¥15,712.03 |
504 | ¥58.63819 | ¥29,553.65 |
1,008 | ¥52.32897 | ¥52,747.60 |