1958245-1 | |
---|---|
DigiKey Part Number | 1958245-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958245-1 |
Description | CONN RING ANGLED 1/0AWG #5/16 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud D-Shaped 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1958245-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.704" (17.88mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), 20° Angle | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥445.24245 | ¥89,048.49 |