BH6584KV-E2 | |
---|---|
DigiKey Part Number | BH6584KV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6584KV-E2 |
Description | IC HALF BRIDGE DRIVER 3A 48VQFPC |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC-DC Converters Power MOSFET 48-VQFPC (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (8) | |
Applications | DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 3A | |
Current - Peak Output | - | |
Voltage - Supply | 1.5V ~ 4.5V | |
Voltage - Load | 1.5V ~ 4.5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Features | Slew Rate Controlled | |
Fault Protection | Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-VQFPC (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥39.35616 | ¥59,034.24 |