BD9528AMUV-E2 | |
---|---|
DigiKey Part Number | BD9528AMUV-E2TR-ND - Tape & Reel (TR) BD9528AMUV-E2CT-ND - Cut Tape (CT) BD9528AMUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9528AMUV-E2 |
Description | IC REG QD BUCK/LNR VQFN032V5050 |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 200kHz ~ 500kHz VQFN032V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD9528AMUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 200kHz ~ 500kHz | |
Voltage/Current - Output 1 | Adj to 5.5V | |
Voltage/Current - Output 2 | Adj to 5.5V | |
Voltage/Current - Output 3 | 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.34815 | ¥28,370.38 |
5,000 | ¥10.92153 | ¥54,607.65 |