RKZ6.8Z4MFAKT#H1 | ||
---|---|---|
DigiKey Part Number | RKZ6.8Z4MFAKT#H1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RKZ6.8Z4MFAKT#H1 | |
Description | TVS DIODE 3.5VWM 5VSON | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-VSON | |
Datasheet | Datasheet | |
EDA/CAD Models | RKZ6.8Z4MFAKT#H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70934 | ¥2,128.02 |