UJ3N120070K3S | ||
---|---|---|
DigiKey Part Number | 2312-UJ3N120070K3S-ND | |
Manufacturer | ||
Manufacturer Product Number | UJ3N120070K3S | |
Description | JFET N-CH 1200V 33.5A TO247-3 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 1200 V 33.5 A 254 W Through Hole TO-247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 1200 V | |
Drain to Source Voltage (Vdss) | 1200 V | |
Current Drain (Id) - Max | 33.5 A | |
Input Capacitance (Ciss) (Max) @ Vds | 985pF @ 100V | |
Resistance - RDS(On) | 90 mOhms | |
Power - Max | 254 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.10000 | ¥120.10 |
30 | ¥97.25900 | ¥2,917.77 |
120 | ¥91.53767 | ¥10,984.52 |
510 | ¥82.95594 | ¥42,307.53 |
1,020 | ¥76.09059 | ¥77,612.40 |